Direct
Similar
Similar
Similar
Similar

IPW90R500C3FKSA1 | |
|---|---|
DigiKey Part Number | IPW90R500C3FKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPW90R500C3FKSA1 |
Description | MOSFET N-CH 900V 11A TO247-3 |
Customer Reference | |
Detailed Description | N-Channel 900 V 11A (Tc) 156W (Tc) Through Hole PG-TO247-3-1 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.5V @ 740µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 68 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1700 pF @ 100 V |
Part Status Obsolete | Power Dissipation (Max) 156W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 900 V | Supplier Device Package PG-TO247-3-1 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 500mOhm @ 6.6A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPW90R500C3XKSA1 | Infineon Technologies | 1 456 | 448-IPW90R500C3XKSA1-ND | € 4,27000 | Direct |
| STW12NK90Z | STMicroelectronics | 509 | 497-4421-5-ND | € 6,27000 | Similar |
| STW15N95K5 | STMicroelectronics | 447 | 497-14291-5-ND | € 4,44000 | Similar |
| STW15NK90Z | STMicroelectronics | 299 | 497-3557-5-ND | € 8,92000 | Similar |
| STW21N90K5 | STMicroelectronics | 0 | 497-12873-5-ND | € 7,47000 | Similar |




