IPW65R190CFDAFKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 186
Unit Price: € 5,68000
Datasheet

Similar


IXYS
In Stock: 556
Unit Price: € 11,50000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: € 2,39524
Datasheet
N-Channel 650 V 17.5A (Tc) 151W (Tc) Through Hole PG-TO247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 650 V 17.5A (Tc) 151W (Tc) Through Hole PG-TO247-3
PG-TO247-3

IPW65R190CFDAFKSA1

DigiKey Part Number
IPW65R190CFDAFKSA1-ND
Manufacturer
Manufacturer Product Number
IPW65R190CFDAFKSA1
Description
MOSFET N-CH 650V 17.5A TO247-3
Customer Reference
Detailed Description
N-Channel 650 V 17.5A (Tc) 151W (Tc) Through Hole PG-TO247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
190mOhm @ 7.3A, 10V
Vgs(th) (Max) @ Id
4.5V @ 700µA
Gate Charge (Qg) (Max) @ Vgs
68 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1850 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
151W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Supplier Device Package
PG-TO247-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes