
IPW65R099CFD7AXKSA1 | |
|---|---|
DigiKey Part Number | 448-IPW65R099CFD7AXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPW65R099CFD7AXKSA1 |
Description | MOSFET N-CH 650V 24A TO247-3-41 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 24A (Tc) 127W (Tc) Through Hole PG-TO247-3-41 |
Datasheet | Datasheet |
EDA/CAD Models | IPW65R099CFD7AXKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 99mOhm @ 12.5A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 630µA | |
Gate Charge (Qg) (Max) @ Vgs | 53 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2513 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 127W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO247-3-41 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,32000 | € 6,32 |
| 30 | € 3,61900 | € 108,57 |
| 120 | € 3,02683 | € 363,22 |
| 510 | € 2,59271 | € 1 322,28 |
| 1 020 | € 2,43433 | € 2 483,02 |
| 2 010 | € 2,40355 | € 4 831,14 |
| Unit Price without VAT: | € 6,32000 |
|---|---|
| Unit Price with VAT: | € 7,71040 |



