Direct
Similar
Similar
Similar

IPW50R350CPFKSA1 | |
|---|---|
DigiKey Part Number | IPW50R350CPFKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPW50R350CPFKSA1 |
Description | MOSFET N-CH 550V 10A TO247-3 |
Customer Reference | |
Detailed Description | N-Channel 550 V 10A (Tc) 89W (Tc) Through Hole PG-TO247-3-1 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.5V @ 370µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 25 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1020 pF @ 100 V |
Part Status Obsolete | Power Dissipation (Max) 89W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 550 V | Supplier Device Package PG-TO247-3-1 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 350mOhm @ 5.6A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFPC50APBF | Vishay Siliconix | 25 | IRFPC50APBF-ND | € 6,37000 | Direct |
| IXFH20N50P3 | IXYS | 272 | IXFH20N50P3-ND | € 6,77000 | Similar |
| STW14NK50Z | STMicroelectronics | 352 | 497-3258-5-ND | € 4,88000 | Similar |
| STW20NK50Z | STMicroelectronics | 851 | 497-3261-5-ND | € 4,36000 | Similar |




