IPS7071GPBF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 26 177
Unit Price: € 2,80000
Datasheet
Power Switch/Driver 1:1 N-Channel 1.5A 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPS7071GPBF

DigiKey Part Number
IPS7071GPBF-ND
Manufacturer
Manufacturer Product Number
IPS7071GPBF
Description
IC PWR SWITCH N-CHANNEL 1:1 8SO
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.5A 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
1.5A
Packaging
Tube
Rds On (Typ)
80mOhm
Part Status
Obsolete
Input Type
Non-Inverting
Switch Type
Features
Auto Restart
Number of Outputs
1
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 150°C (TJ)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
8-SOIC
Interface
On/Off
Package / Case
Voltage - Load
6V ~ 35V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AUIPS7091GTRInfineon Technologies26 177AUIPS7091GTRCT-ND€ 2,80000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types