N-Channel 60 V 45A (Tc) 71W (Tc) Through Hole PG-TO220-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPP45N06S409AKSA2

DigiKey Part Number
IPP45N06S409AKSA2-ND
Manufacturer
Manufacturer Product Number
IPP45N06S409AKSA2
Description
MOSFET N-CH 60V 45A TO220-3
Customer Reference
Detailed Description
N-Channel 60 V 45A (Tc) 71W (Tc) Through Hole PG-TO220-3-1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
47 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
3785 pF @ 25 V
Packaging
Tube
Power Dissipation (Max)
71W (Tc)
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TO220-3-1
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
9.4mOhm @ 45A, 10V
Base Product Number
Vgs(th) (Max) @ Id
4V @ 34µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 27 000 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

27 000In Stock
Ships from Rochester Electronics, LLC