Parametric Equivalent

IPP023NE7N3G | |
|---|---|
DigiKey Part Number | IPP023NE7N3G-ND |
Manufacturer | |
Manufacturer Product Number | IPP023NE7N3G |
Description | MOSFET N-CH 75V 120A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 75 V 120A (Tc) 300W (Tc) Through Hole PG-TO220-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.8V @ 273µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 206 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 14400 pF @ 37.5 V |
Part Status Obsolete | Power Dissipation (Max) 300W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 75 V | Supplier Device Package PG-TO220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.3mOhm @ 100A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPP023NE7N3GXKSA1 | Infineon Technologies | 748 | IPP023NE7N3GXKSA1-ND | € 3,63000 | Parametric Equivalent |


