MFR Recommended

IPG20N04S408BATMA1 | |
|---|---|
DigiKey Part Number | 448-IPG20N04S408BATMA1TR-ND - Tape & Reel (TR) 448-IPG20N04S408BATMA1CT-ND - Cut Tape (CT) 448-IPG20N04S408BATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPG20N04S408BATMA1 |
Description | MOSFET 2N-CH 40V 20A 8TDSON |
Customer Reference | |
Detailed Description | Mosfet Array 40V 20A (Tc) 65W (Tc) Surface Mount, Wettable Flank PG-TDSON-8-10 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 36nC @ 10V |
Manufacturer Infineon Technologies | Input Capacitance (Ciss) (Max) @ Vds 2940pF @ 25V |
Series | Power - Max 65W (Tc) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Obsolete | Grade Automotive |
Technology MOSFET (Metal Oxide) | Qualification AEC-Q101 |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount, Wettable Flank |
Drain to Source Voltage (Vdss) 40V | Package / Case 8-PowerVDFN |
Current - Continuous Drain (Id) @ 25°C 20A (Tc) | Supplier Device Package PG-TDSON-8-10 |
Rds On (Max) @ Id, Vgs 7.6mOhm @ 17A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 30µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IAUCN04S7N056DATMA1 | Infineon Technologies | 46 | 448-IAUCN04S7N056DATMA1CT-ND | € 1,57000 | MFR Recommended |


