N-Channel 950 V 6A (Tc) 52W (Tc) Surface Mount PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 950 V 6A (Tc) 52W (Tc) Surface Mount PG-TO252-3
PG-TO-252-3
Infineon 950 V CoolMOS™ P7 MOSFETs | Digi-Key Daily

IPD95R1K2P7ATMA1

DigiKey Part Number
IPD95R1K2P7ATMA1TR-ND - Tape & Reel (TR)
IPD95R1K2P7ATMA1CT-ND - Cut Tape (CT)
IPD95R1K2P7ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD95R1K2P7ATMA1
Description
MOSFET N-CH 950V 6A TO252-3
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 950 V 6A (Tc) 52W (Tc) Surface Mount PG-TO252-3
Datasheet
 Datasheet
EDA/CAD Models
IPD95R1K2P7ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
950 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.2Ohm @ 2.7A, 10V
Vgs(th) (Max) @ Id
3.5V @ 140µA
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
478 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
52W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 470
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,76000€ 1,76
10€ 1,12100€ 11,21
100€ 0,75470€ 75,47
500€ 0,59816€ 299,08
1 000€ 0,54780€ 547,80
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,49330€ 1 233,25
5 000€ 0,45962€ 2 298,10
7 500€ 0,44247€ 3 318,52
12 500€ 0,42395€ 5 299,38
Manufacturers Standard Package
Unit Price without VAT:€ 1,76000
Unit Price with VAT:€ 2,14720