IPD90N06S4L03ATMA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 5 016
Unit Price: € 2,46000
Datasheet

Similar


Infineon Technologies
In Stock: 17 522
Unit Price: € 1,67000
Datasheet
N-Channel 60 V 90A (Tc) 150W (Tc) Surface Mount PG-TO252-3-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPD90N06S4L03ATMA1

DigiKey Part Number
IPD90N06S4L03ATMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IPD90N06S4L03ATMA1
Description
MOSFET N-CH 60V 90A TO252-3
Customer Reference
Detailed Description
N-Channel 60 V 90A (Tc) 150W (Tc) Surface Mount PG-TO252-3-11
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
170 nC @ 10 V
Mfr
Vgs (Max)
±16V
Series
Input Capacitance (Ciss) (Max) @ Vds
13000 pF @ 25 V
Packaging
Tape & Reel (TR)
Power Dissipation (Max)
150W (Tc)
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TO252-3-11
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
3.5mOhm @ 90A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2.2V @ 90µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPD90N06S4L03ATMA2Infineon Technologies5 016448-IPD90N06S4L03ATMA2CT-ND€ 2,46000Direct
IRLR3114ZTRPBFInfineon Technologies17 522IRLR3114ZTRPBFCT-ND€ 1,67000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types