


IPD50R3K0CEBTMA1 | |
|---|---|
DigiKey Part Number | IPD50R3K0CEBTMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IPD50R3K0CEBTMA1 |
Description | MOSFET N-CH 500V 1.7A TO252-3 |
Customer Reference | |
Detailed Description | N-Channel 500 V 1.7A (Tc) 18W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.5V @ 30µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 4.3 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 84 pF @ 100 V |
Part Status Obsolete | Power Dissipation (Max) 18W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package PG-TO252-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 13V | Base Product Number |
Rds On (Max) @ Id, Vgs 3Ohm @ 400mA, 13V |



