Direct
Similar



IPD50R280CEATMA1 | |
|---|---|
DigiKey Part Number | IPD50R280CEATMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IPD50R280CEATMA1 |
Description | MOSFET N-CH 500V 13A TO252-3 |
Customer Reference | |
Detailed Description | N-Channel 500 V 13A (Tc) 119W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 13V | |
Rds On (Max) @ Id, Vgs | 280mOhm @ 4.2A, 13V | |
Vgs(th) (Max) @ Id | 3.5V @ 350µA | |
Gate Charge (Qg) (Max) @ Vgs | 32.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 773 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 119W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3 | |
Package / Case | ||
Base Product Number |



