
IPD050N03LGATMA1 | |
|---|---|
DigiKey Part Number | IPD050N03LGATMA1TR-ND - Tape & Reel (TR) IPD050N03LGATMA1CT-ND - Cut Tape (CT) IPD050N03LGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD050N03LGATMA1 |
Description | MOSFET N-CH 30V 50A TO252-3 |
Customer Reference | |
Detailed Description | N-Channel 30 V 50A (Tc) 68W (Tc) Surface Mount PG-TO252-3-11 |
Datasheet | Datasheet |
EDA/CAD Models | IPD050N03LGATMA1 Models |
Category | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 31 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3200 pF @ 15 V |
Part Status Not For New Designs | Power Dissipation (Max) 68W (Tc) |
FET Type | Operating Temperature -55°C ~ 155°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package PG-TO252-3-11 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 5mOhm @ 30A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOD514 | Alpha & Omega Semiconductor Inc. | 3 217 | 785-1357-1-ND | € 0,76000 | Similar |
| SQD50N04-5M6_GE3 | Vishay Siliconix | 0 | SQD50N04-5M6_GE3TR-ND | € 0,60549 | Similar |
| STD96N3LLH6 | STMicroelectronics | 2 405 | 497-11214-1-ND | € 1,43000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,29000 | € 1,29 |
| 10 | € 0,81300 | € 8,13 |
| 100 | € 0,53950 | € 53,95 |
| 500 | € 0,42200 | € 211,00 |
| 1 000 | € 0,38417 | € 384,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,34322 | € 858,05 |
| 5 000 | € 0,31792 | € 1 589,60 |
| 7 500 | € 0,30503 | € 2 287,73 |
| 12 500 | € 0,29054 | € 3 631,75 |
| 17 500 | € 0,28197 | € 4 934,48 |
| 25 000 | € 0,27728 | € 6 932,00 |
| Unit Price without VAT: | € 1,29000 |
|---|---|
| Unit Price with VAT: | € 1,57380 |








