N-Channel 100 V Surface Mount Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPC313N10N3RX1SA2

DigiKey Part Number
448-IPC313N10N3RX1SA2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IPC313N10N3RX1SA2
Description
TRENCH >=100V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 100 V Surface Mount Die
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Drain to Source Voltage (Vdss)
100 V
Mfr
Drive Voltage (Max Rds On, Min Rds On)
10V
Series
Rds On (Max) @ Id, Vgs
100mOhm @ 2A, 10V
Packaging
Tape & Reel (TR)
Vgs(th) (Max) @ Id
3.5V @ 275µA
Part Status
Active
Mounting Type
Surface Mount
FET Type
Supplier Device Package
Die
Technology
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 250€ 3,23940€ 13 767,45
Manufacturers Standard Package
Unit Price without VAT:€ 3,23940
Unit Price with VAT:€ 3,95207