Similar
Similar
Similar
Similar

IPB80N06S3L-05 | |
|---|---|
DigiKey Part Number | IPB80N06S3L-05INTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IPB80N06S3L-05 |
Description | MOSFET N-CH 55V 80A TO263-3 |
Customer Reference | |
Detailed Description | N-Channel 55 V 80A (Tc) 165W (Tc) Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 273 nC @ 10 V |
Mfr | Vgs (Max) ±16V |
Series | Input Capacitance (Ciss) (Max) @ Vds 13060 pF @ 25 V |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 165W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO263-3-2 |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4.5mOhm @ 69A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.2V @ 115µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF3808STRLPBF | Infineon Technologies | 1 184 | IRF3808STRLPBFCT-ND | € 3,63000 | Similar |
| FDB5800 | onsemi | 5 109 | FDB5800CT-ND | € 3,66000 | Similar |
| PSMN4R6-60BS,118 | Nexperia USA Inc. | 0 | 1727-7122-1-ND | € 2,60000 | Similar |
| STB140NF55T4 | STMicroelectronics | 1 496 | 497-4321-1-ND | € 3,09000 | Similar |
| STB85NF55LT4 | STMicroelectronics | 1 581 | 497-5732-1-ND | € 2,95000 | Similar |





