IPB70N12S3L12ATMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 7 209
Unit Price: € 1,36833
Datasheet
N-Channel 120 V 70A (Tc) 125W (Tc) Surface Mount PG-TO263-3-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPB70N12S3L12ATMA1

DigiKey Part Number
IPB70N12S3L12ATMA1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IPB70N12S3L12ATMA1
Description
MOSFET N-CHANNEL_100+
Customer Reference
Detailed Description
N-Channel 120 V 70A (Tc) 125W (Tc) Surface Mount PG-TO263-3-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
77 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
5550 pF @ 25 V
Packaging
Tape & Reel (TR)
Power Dissipation (Max)
125W (Tc)
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
120 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TO263-3-2
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
12.1mOhm @ 70A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2.4V @ 83µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPB70N12S311ATMA1Infineon Technologies7 209IPB70N12S311ATMA1-ND€ 1,36833Direct
Obsolete
This product is no longer manufactured. View Substitutes