IPB65R125C7ATMA2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 2 151
Unit Price: € 5,63000
Datasheet

Similar


STMicroelectronics
In Stock: 548
Unit Price: € 6,82000
Datasheet
N-Channel 650 V 18A (Tc) 101W (Tc) Surface Mount PG-TO263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 650 V 18A (Tc) 101W (Tc) Surface Mount PG-TO263-3
PG-T0263-3

IPB65R125C7ATMA2

DigiKey Part Number
IPB65R125C7ATMA2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IPB65R125C7ATMA2
Description
MOSFET N-CH 650V 18A TO263-3
Customer Reference
Detailed Description
N-Channel 650 V 18A (Tc) 101W (Tc) Surface Mount PG-TO263-3
Datasheet
 Datasheet
EDA/CAD Models
IPB65R125C7ATMA2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
125mOhm @ 8.9A, 10V
Vgs(th) (Max) @ Id
4V @ 440µA
Gate Charge (Qg) (Max) @ Vgs
35 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1670 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
101W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes