


IPB19DP10NMATMA1 | |
|---|---|
DigiKey Part Number | 448-IPB19DP10NMATMA1TR-ND - Tape & Reel (TR) 448-IPB19DP10NMATMA1CT-ND - Cut Tape (CT) 448-IPB19DP10NMATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB19DP10NMATMA1 |
Description | TRENCH >=100V PG-TO263-3 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 2.9A (Ta), 13.8A (Tc) 3.8W (Ta), 83W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB19DP10NMATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 185mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1.04mA | |
Gate Charge (Qg) (Max) @ Vgs | 45 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2000 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 83W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,23000 | € 2,23 |
| 10 | € 1,43000 | € 14,30 |
| 100 | € 0,97640 | € 97,64 |
| 500 | € 0,78248 | € 391,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,72015 | € 720,15 |
| 2 000 | € 0,66773 | € 1 335,46 |
| 3 000 | € 0,64103 | € 1 923,09 |
| 5 000 | € 0,61104 | € 3 055,20 |
| 7 000 | € 0,59329 | € 4 153,03 |
| 10 000 | € 0,58824 | € 5 882,40 |
| Unit Price without VAT: | € 2,23000 |
|---|---|
| Unit Price with VAT: | € 2,72060 |

