IPB180P04P4L02ATMA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 16 139
Unit Price: € 3,76000
Datasheet
P-Channel 40 V 180A (Tc) 150W (Tc) Surface Mount PG-TO263-7-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPB180P04P4L02ATMA1

DigiKey Part Number
IPB180P04P4L02ATMA1TR-ND - Tape & Reel (TR)
IPB180P04P4L02ATMA1CT-ND - Cut Tape (CT)
IPB180P04P4L02ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPB180P04P4L02ATMA1
Description
MOSFET P-CH 40V 180A TO263-7
Customer Reference
Detailed Description
P-Channel 40 V 180A (Tc) 150W (Tc) Surface Mount PG-TO263-7-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.4mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
2.2V @ 410µA
Gate Charge (Qg) (Max) @ Vgs
286 nC @ 10 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
18700 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
150W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-7-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes