Similar
Similar
Similar
Similar
Similar



IPB16CN10N G | |
|---|---|
DigiKey Part Number | IPB16CN10NG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IPB16CN10N G |
Description | MOSFET N-CH 100V 53A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 53A (Tc) 100W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 61µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 48 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 3220 pF @ 50 V |
Part Status Obsolete | Power Dissipation (Max) 100W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package PG-TO263-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 16.5mOhm @ 53A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF3710STRLPBF | Infineon Technologies | 8 239 | IRF3710STRLPBFCT-ND | € 2,69000 | Similar |
| IRFS4510TRLPBF | Infineon Technologies | 1 600 | 448-IRFS4510TRLPBFTR-ND | € 0,93033 | Similar |
| FQB55N10TM | onsemi | 859 | FQB55N10TMCT-ND | € 2,86000 | Similar |
| PSMN016-100BS,118 | Nexperia USA Inc. | 4 024 | 1727-7208-1-ND | € 2,18000 | Similar |
| STB80NF10T4 | STMicroelectronics | 807 | 497-2489-1-ND | € 3,26000 | Similar |






