
IPB120P04P4L03ATMA2 | |
|---|---|
DigiKey Part Number | 448-IPB120P04P4L03ATMA2TR-ND - Tape & Reel (TR) 448-IPB120P04P4L03ATMA2CT-ND - Cut Tape (CT) 448-IPB120P04P4L03ATMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB120P04P4L03ATMA2 |
Description | MOSFET P-CH 40V 120A TO263-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 120A (Tc) 136W (Tc) Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
EDA/CAD Models | IPB120P04P4L03ATMA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.4mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 340µA | |
Gate Charge (Qg) (Max) @ Vgs | 234 nC @ 10 V | |
Vgs (Max) | +5V, -16V | |
Input Capacitance (Ciss) (Max) @ Vds | 15000 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 136W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3-2 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,47000 | € 3,47 |
| 10 | € 2,26900 | € 22,69 |
| 100 | € 1,58630 | € 158,63 |
| 500 | € 1,29492 | € 647,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,16854 | € 1 168,54 |
| 2 000 | € 1,09201 | € 2 184,02 |
| 3 000 | € 1,05303 | € 3 159,09 |
| 5 000 | € 1,03476 | € 5 173,80 |
| Unit Price without VAT: | € 3,47000 |
|---|---|
| Unit Price with VAT: | € 4,23340 |











