MFR Recommended
Similar
Similar

IPB100N04S303ATMA1 | |
|---|---|
DigiKey Part Number | IPB100N04S303ATMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IPB100N04S303ATMA1 |
Description | MOSFET N-CH 40V 100A TO263-3 |
Customer Reference | |
Detailed Description | N-Channel 40 V 100A (Tc) 214W (Tc) Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 145 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 9600 pF @ 25 V |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 214W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO263-3-2 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.5mOhm @ 80A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 150µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPB100N04S4H2ATMA1 | Infineon Technologies | 4 978 | IPB100N04S4H2ATMA1CT-ND | € 2,57000 | MFR Recommended |
| IXTA300N04T2 | IXYS | 0 | IXTA300N04T2-ND | € 3,33927 | Similar |
| STB270N4F3 | STMicroelectronics | 2 286 | 497-7944-1-ND | € 4,21000 | Similar |




