IPB042N10N3GE8187ATMA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 18 609
Unit Price: € 2,46000
Datasheet
N-Channel 100 V 100A (Tc) 214W (Tc) Surface Mount PG-TO263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 100A (Tc) 214W (Tc) Surface Mount PG-TO263-3
PG-T0263-3

IPB042N10N3GE8187ATMA1

DigiKey Part Number
IPB042N10N3GE8187ATMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IPB042N10N3GE8187ATMA1
Description
MOSFET N-CH 100V 100A D2PAK
Customer Reference
Detailed Description
N-Channel 100 V 100A (Tc) 214W (Tc) Surface Mount PG-TO263-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.5V @ 150µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
117 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
8410 pF @ 50 V
Part Status
Discontinued at DigiKey
Power Dissipation (Max)
214W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
PG-TO263-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
4.2mOhm @ 50A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPB042N10N3GATMA1Infineon Technologies18 609IPB042N10N3GATMA1CT-ND€ 2,46000Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes