IPB042N03LGATMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 163
Unit Price: € 1,94000
Datasheet

Similar


STMicroelectronics
In Stock: 63
Unit Price: € 4,08000
Datasheet
N-Channel 30 V 70A (Tc) 79W (Tc) Surface Mount PG-TO263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 70A (Tc) 79W (Tc) Surface Mount PG-TO263-3
PG-T0263-3

IPB042N03LGATMA1

DigiKey Part Number
IPB042N03LGATMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IPB042N03LGATMA1
Description
MOSFET N-CH 30V 70A D2PAK
Customer Reference
Detailed Description
N-Channel 30 V 70A (Tc) 79W (Tc) Surface Mount PG-TO263-3
Datasheet
 Datasheet
EDA/CAD Models
IPB042N03LGATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
4.2mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
38 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3900 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
79W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes