IPA65R420CFDXKSA2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 483
Unit Price: € 2,15000
Datasheet

Similar


STMicroelectronics
In Stock: 952
Unit Price: € 4,57000
Datasheet

Similar


STMicroelectronics
In Stock: 257
Unit Price: € 2,14000
Datasheet

Similar


STMicroelectronics
In Stock: 851
Unit Price: € 3,78000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 27
Unit Price: € 4,03000
Datasheet
N-Channel 650 V 8.7A (Tc) 31.2W (Tc) Through Hole PG-TO220-FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPA65R420CFDXKSA2

DigiKey Part Number
448-IPA65R420CFDXKSA2-ND
Manufacturer
Manufacturer Product Number
IPA65R420CFDXKSA2
Description
MOSFET N-CH 650V 8.7A TO220
Customer Reference
Detailed Description
N-Channel 650 V 8.7A (Tc) 31.2W (Tc) Through Hole PG-TO220-FP
Datasheet
 Datasheet
EDA/CAD Models
IPA65R420CFDXKSA2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
420mOhm @ 3.4A, 10V
Vgs(th) (Max) @ Id
4.5V @ 300µA
Gate Charge (Qg) (Max) @ Vgs
31.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
870 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
31.2W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-FP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes