
IMC302AF064XUMA1 | |
|---|---|
DigiKey Part Number | 448-IMC302AF064XUMA1TR-ND - Tape & Reel (TR) 448-IMC302AF064XUMA1CT-ND - Cut Tape (CT) 448-IMC302AF064XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMC302AF064XUMA1 |
Description | IC MCU 32BIT 128KB FLASH 64LQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 IMC300A Microcontroller IC FLASH 64-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | IMC302AF064XUMA1 Models |
Category | RAM Size 16K x 8 |
Manufacturer Infineon Technologies | Number of I/O 41 |
Series | Operating Temperature -40°C ~ 105°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 64-LQFP |
DigiKey Programmable Not Verified | Supplier Device Package 64-QFP (10x10) |
Core Processor ARM® Cortex®-M0 | Base Product Number |
Program Memory Type FLASH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,96000 | € 7,96 |
| 10 | € 6,18600 | € 61,86 |
| 25 | € 5,74400 | € 143,60 |
| 100 | € 5,25810 | € 525,81 |
| 250 | € 5,16016 | € 1 290,04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 900 | € 4,68378 | € 8 899,18 |
| Unit Price without VAT: | € 7,96000 |
|---|---|
| Unit Price with VAT: | € 9,71120 |








