IMC301AF048XUMA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 1 567
Unit Price: € 7,37000
Datasheet
iMOTION™ General Purpose Microcontroller IC 48-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMC301AF048XUMA1

DigiKey Part Number
448-IMC301AF048XUMA1TR-ND - Tape & Reel (TR)
448-IMC301AF048XUMA1CT-ND - Cut Tape (CT)
448-IMC301AF048XUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IMC301AF048XUMA1
Description
IMOTION, PG-LQFP-48
Customer Reference
Detailed Description
iMOTION™ General Purpose Microcontroller IC 48-LQFP
Datasheet
 Datasheet
EDA/CAD Models
IMC301AF048XUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Applications
General Purpose
Interface
CAN, LIN, SPI, UART
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
PG-LQFP-48-11
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes