10 Hz ~ 10 kHz Digital, PDM Microphone MEMS (Silicon) 1.62 V ~ 3.6 V Omnidirectional ( -26dB ±1dB @ 94dB SPL ) Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IM66D120AXTMA1

DigiKey Part Number
448-IM66D120AXTMA1TR-ND - Tape & Reel (TR)
448-IM66D120AXTMA1CT-ND - Cut Tape (CT)
448-IM66D120AXTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IM66D120AXTMA1
Description
MEMS GROWTH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10 Hz ~ 10 kHz Digital, PDM Microphone MEMS (Silicon) 1.62 V ~ 3.6 V Omnidirectional (-26dB ±1dB @ 94dB SPL) Solder Pads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
S/N Ratio
66dB
Manufacturer
Infineon Technologies
Voltage - Rated
1.8 V
Series
Voltage Range
1.62 V ~ 3.6 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
1.4 mA
Part Status
Active
Port Location
Bottom
Type
MEMS (Silicon)
Termination
Solder Pads
Output Type
Digital, PDM
Size / Dimension
0.138" L x 0.104" W (3.50mm x 2.65mm)
Direction
Omnidirectional
Height (Max)
0.039" (0.99mm)
Frequency Range
10 Hz ~ 10 kHz
Shape
Rectangular
Sensitivity
-26dB ±1dB @ 94dB SPL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 709
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,39000€ 1,39
10€ 1,09500€ 10,95
25€ 0,99600€ 24,90
50€ 0,92820€ 46,41
100€ 0,86560€ 86,56
250€ 0,79028€ 197,57
500€ 0,78644€ 393,22
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,64252€ 3 212,60
Manufacturers Standard Package
Unit Price without VAT:€ 1,39000
Unit Price with VAT:€ 1,69580