Image for IM323M6GXKMA1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IM323M6GXKMA1

DigiKey Part Number
448-IM323M6GXKMA1-ND
Manufacturer
Manufacturer Product Number
IM323M6GXKMA1
Description
IGBT IPM 600V 10A 26-PWRDIP MOD
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase Inverter 600 V 10 A 26-PowerDIP Module, Offset Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tube
Part Status
Not For New Designs
Type
IGBT
Configuration
3 Phase Inverter
Current
10 A
Voltage
600 V
Voltage - Isolation
2000Vrms
Mounting Type
Through Hole
Package / Case
26-PowerDIP Module, Offset Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
240€ 5,35067€ 1 284,16
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 5,35067
Unit Price with VAT:€ 6,52782