
ILD1150XUMA1 | |
|---|---|
DigiKey Part Number | ILD1150XUMA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ILD1150XUMA1 |
Description | IC LED DRIVER CTRLR PWM 14SSOP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) PWM Dimming PG-SSOP-14-3 |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 45V |
Manufacturer Infineon Technologies | Frequency 100kHz ~ 500kHz |
Packaging Tape & Reel (TR) | Dimming PWM |
Part Status Not For New Designs | Applications Lighting |
Type DC DC Controller | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 14-LSSOP (0.154", 3.90mm Width) Exposed Pad |
Number of Outputs 1 | Supplier Device Package PG-SSOP-14-3 |
Voltage - Supply (Min) 4.75V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 1,12757 | € 2 818,92 |
| Unit Price without VAT: | € 1,12757 |
|---|---|
| Unit Price with VAT: | € 1,37564 |

