Direct
Similar
Similar
Similar

IKW20N60TAFKSA1 | |
|---|---|
DigiKey Part Number | IKW20N60TAFKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKW20N60TAFKSA1 |
Description | IGBT TRENCH FS 600V 40A TO247-3 |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 40 A 166 W Through Hole PG-TO247-3-1 |
Datasheet | Datasheet |
Category | Switching Energy 770µJ |
Manufacturer Infineon Technologies | Input Type Standard |
Series | Gate Charge 120 nC |
Packaging Tube | Td (on/off) @ 25°C 18ns/199ns |
Part Status Obsolete | Test Condition 400V, 20A, 12Ohm, 15V |
IGBT Type Trench Field Stop | Reverse Recovery Time (trr) 41 ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 40 A | Package / Case TO-247-3 |
Current - Collector Pulsed (Icm) 60 A | Supplier Device Package PG-TO247-3-1 |
Vce(on) (Max) @ Vge, Ic 2.05V @ 15V, 20A | Base Product Number |
Power - Max 166 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AIKW20N60CTXKSA1 | Infineon Technologies | 0 | AIKW20N60CTXKSA1-ND | € 4,58000 | Direct |
| IXGH48N60A3 | IXYS | 923 | IXGH48N60A3-ND | € 6,49000 | Similar |
| IXGH48N60A3D1 | IXYS | 149 | IXGH48N60A3D1-ND | € 7,88000 | Similar |
| IXGH48N60B3D1 | IXYS | 0 | IXGH48N60B3D1-ND | € 7,65000 | Similar |



