


IKFW50N60DH3XKSA1 | |
|---|---|
DigiKey Part Number | IKFW50N60DH3XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKFW50N60DH3XKSA1 |
Description | IGBT TRENCH FS 600V 53A TO-247-3 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 53 A 145 W Through Hole PG-TO247-3-AI |
Datasheet | Datasheet |
EDA/CAD Models | IKFW50N60DH3XKSA1 Models |
Category | Switching Energy 1.22mJ (on), 610µJ (off) |
Manufacturer Infineon Technologies | Input Type Standard |
Series | Gate Charge 210 nC |
Packaging Tube | Td (on/off) @ 25°C 25ns/212ns |
Part Status Active | Test Condition 400V, 40A, 8Ohm, 15V |
IGBT Type Trench Field Stop | Reverse Recovery Time (trr) 64 ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 53 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 160 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 2.3V @ 15V, 40A | Supplier Device Package PG-TO247-3-AI |
Power - Max 145 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,44000 | € 7,44 |
| 30 | € 4,32967 | € 129,89 |
| 120 | € 3,64700 | € 437,64 |
| 510 | € 3,14682 | € 1 604,88 |
| 1 020 | € 3,03765 | € 3 098,40 |
| Unit Price without VAT: | € 7,44000 |
|---|---|
| Unit Price with VAT: | € 9,07680 |








