


IKFW50N60DH3EXKSA1 | |
|---|---|
DigiKey Part Number | IKFW50N60DH3EXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKFW50N60DH3EXKSA1 |
Description | IGBT TRENCH FS 600V 40A TO-247-3 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 40 A 130 W Through Hole PG-TO247-3-AI |
Datasheet | Datasheet |
EDA/CAD Models | IKFW50N60DH3EXKSA1 Models |
Category | Switching Energy 1.28mJ (on), 560µJ (off) |
Manufacturer Infineon Technologies | Input Type Standard |
Series | Gate Charge 160 nC |
Packaging Tube | Td (on/off) @ 25°C 21ns/174ns |
Part Status Active | Test Condition 400V, 40A, 8Ohm, 15V |
IGBT Type Trench Field Stop | Reverse Recovery Time (trr) 64 ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 40 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 120 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 2.7V @ 15V, 40A | Supplier Device Package PG-TO247-3-AI |
Power - Max 130 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,69000 | € 5,69 |
| 30 | € 3,24367 | € 97,31 |
| 120 | € 2,70417 | € 324,50 |
| 510 | € 2,30886 | € 1 177,52 |
| 1 020 | € 2,16463 | € 2 207,92 |
| 2 010 | € 2,13027 | € 4 281,84 |
| Unit Price without VAT: | € 5,69000 |
|---|---|
| Unit Price with VAT: | € 6,94180 |









