


IKB30N65EH5ATMA1 | |
|---|---|
DigiKey Part Number | 448-IKB30N65EH5ATMA1TR-ND - Tape & Reel (TR) 448-IKB30N65EH5ATMA1CT-ND - Cut Tape (CT) 448-IKB30N65EH5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IKB30N65EH5ATMA1 |
Description | IGBT TRENCH FS 650V 55A TO263-3 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 55 A 188 W Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IKB30N65EH5ATMA1 Models |
Category | Switching Energy 870µJ (on), 300µJ (off) |
Manufacturer Infineon Technologies | Input Type Standard |
Series | Gate Charge 70 nC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Td (on/off) @ 25°C 24ns/159ns |
Part Status Active | Test Condition 400V, 30A, 22Ohm, 15V |
IGBT Type Trench Field Stop | Reverse Recovery Time (trr) 75 ns |
Voltage - Collector Emitter Breakdown (Max) 650 V | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 55 A | Mounting Type Surface Mount |
Current - Collector Pulsed (Icm) 90 A | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Vce(on) (Max) @ Vge, Ic 2.1V @ 15V, 30A | Supplier Device Package PG-TO263-3 |
Power - Max 188 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,77000 | € 3,77 |
| 10 | € 2,48100 | € 24,81 |
| 100 | € 1,74880 | € 174,88 |
| 500 | € 1,49774 | € 748,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,33578 | € 1 335,78 |
| 2 000 | € 1,25141 | € 2 502,82 |
| 3 000 | € 1,22364 | € 3 670,92 |
| Unit Price without VAT: | € 3,77000 |
|---|---|
| Unit Price with VAT: | € 4,59940 |









