IHW40N120R3FKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 150
Unit Price: € 4,27000
Datasheet

Similar


IXYS
In Stock: 463
Unit Price: € 11,15000
Datasheet

Similar


IXYS
In Stock: 493
Unit Price: € 12,57000
Datasheet

Similar


IXYS
In Stock: 152
Unit Price: € 10,96000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: € 13,02000
Datasheet

Similar


STMicroelectronics
In Stock: 195
Unit Price: € 5,36000
Datasheet
IGBT Trench 1200 V 80 A 429 W Through Hole PG-TO247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT Trench 1200 V 80 A 429 W Through Hole PG-TO247-3
AUIRFP4310Z
PG-TO247-3

IHW40N120R3FKSA1

DigiKey Part Number
IHW40N120R3FKSA1-ND
Manufacturer
Manufacturer Product Number
IHW40N120R3FKSA1
Description
IGBT TRENCH 1200V 80A TO247-3
Customer Reference
Detailed Description
IGBT Trench 1200 V 80 A 429 W Through Hole PG-TO247-3
Datasheet
 Datasheet
EDA/CAD Models
IHW40N120R3FKSA1 Models
Product Attributes
Filter Similar Products
Category
Switching Energy
2.02mJ (off)
Manufacturer
Infineon Technologies
Input Type
Standard
Series
Gate Charge
335 nC
Packaging
Tube
Td (on/off) @ 25°C
-/336ns
Part Status
Obsolete
Test Condition
600V, 40A, 7.5Ohm, 15V
IGBT Type
Trench
Operating Temperature
-40°C ~ 175°C (TJ)
Voltage - Collector Emitter Breakdown (Max)
1200 V
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
80 A
Package / Case
TO-247-3
Current - Collector Pulsed (Icm)
120 A
Supplier Device Package
PG-TO247-3
Vce(on) (Max) @ Vge, Ic
1.75V @ 15V, 40A
Base Product Number
Power - Max
429 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IHW40N120R5XKSA1Infineon Technologies150448-IHW40N120R5XKSA1-ND€ 4,27000Similar
IXYH30N120C3D1IXYS463IXYH30N120C3D1-ND€ 11,15000Similar
IXYH40N120B3D1IXYS493IXYH40N120B3D1-ND€ 12,57000Similar
IXYH40N120C3IXYS152IXYH40N120C3-ND€ 10,96000Similar
IXYH40N120C3D1IXYS0IXYH40N120C3D1-ND€ 13,02000Similar
Obsolete
This product is no longer manufactured. View Substitutes