Similar
Similar

IHW15N120R2 | |
|---|---|
DigiKey Part Number | IHW15N120R2-ND |
Manufacturer | |
Manufacturer Product Number | IHW15N120R2 |
Description | IGBT TRENCH FS 1200V 30A TO247-3 |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 1200 V 30 A 357 W Through Hole PG-TO247-3-1 |
Datasheet | Datasheet |
EDA/CAD Models | IHW15N120R2 Models |
Category | Switching Energy 900µJ (off) |
Manufacturer Infineon Technologies | Input Type Standard |
Packaging Tube | Gate Charge 133 nC |
Part Status Obsolete | Td (on/off) @ 25°C -/282ns |
IGBT Type Trench Field Stop | Test Condition 600V, 15A, 14.8Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 30 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 45 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 1.75V @ 15V, 15A | Supplier Device Package PG-TO247-3-1 |
Power - Max 357 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STGWA15S120DF3 | STMicroelectronics | 0 | 497-STGWA15S120DF3-ND | € 5,64000 | Similar |
| STGWA40H120DF2 | STMicroelectronics | 195 | 497-16005-5-ND | € 5,36000 | Similar |


