IGBT Trench 650 V 161 A 536 W Through Hole PG-TO247-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT Trench 650 V 161 A 536 W Through Hole PG-TO247-4
TO-247-4 (Back)

IGZ100N65H5XKSA1

DigiKey Part Number
IGZ100N65H5XKSA1-ND
Manufacturer
Manufacturer Product Number
IGZ100N65H5XKSA1
Description
IGBT TRENCH 650V 161A TO247-4
Customer Reference
Detailed Description
IGBT Trench 650 V 161 A 536 W Through Hole PG-TO247-4
Datasheet
 Datasheet
EDA/CAD Models
IGZ100N65H5XKSA1 Models
Product Attributes
Filter Similar Products
Category
Switching Energy
850µJ (on), 770µJ (off)
Manufacturer
Infineon Technologies
Input Type
Standard
Series
Gate Charge
210 nC
Packaging
Tube
Td (on/off) @ 25°C
30ns/421ns
Part Status
Obsolete
Test Condition
400V, 50A, 8Ohm, 15V
IGBT Type
Trench
Operating Temperature
-40°C ~ 175°C (TJ)
Voltage - Collector Emitter Breakdown (Max)
650 V
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
161 A
Package / Case
TO-247-4
Current - Collector Pulsed (Icm)
400 A
Supplier Device Package
PG-TO247-4
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 100A
Base Product Number
Power - Max
536 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 1 898 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

1 898In Stock
Ships from Rochester Electronics, LLC