MFR Recommended
Similar
Similar

IGW08T120FKSA1 | |
|---|---|
DigiKey Part Number | IGW08T120FKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IGW08T120FKSA1 |
Description | IGBT NPT FS 1200V 16A TO247-3 |
Customer Reference | |
Detailed Description | IGBT NPT, Trench Field Stop 1200 V 16 A 70 W Through Hole PG-TO247-3-1 |
Datasheet | Datasheet |
EDA/CAD Models | IGW08T120FKSA1 Models |
Category | Switching Energy 1.37mJ |
Manufacturer Infineon Technologies | Input Type Standard |
Series | Gate Charge 53 nC |
Packaging Tube | Td (on/off) @ 25°C 40ns/450ns |
Part Status Obsolete | Test Condition 600V, 8A, 81Ohm, 15V |
IGBT Type NPT, Trench Field Stop | Operating Temperature -40°C ~ 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 16 A | Package / Case TO-247-3 |
Current - Collector Pulsed (Icm) 24 A | Supplier Device Package PG-TO247-3-1 |
Vce(on) (Max) @ Vge, Ic 2.2V @ 15V, 8A | Base Product Number |
Power - Max 70 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IGW15N120H3FKSA1 | Infineon Technologies | 56 | 448-IGW15N120H3FKSA1-ND | € 3,61000 | MFR Recommended |
| IXBH16N170A | IXYS | 873 | IXBH16N170A-ND | € 19,12000 | Similar |
| STGWA40H120DF2 | STMicroelectronics | 195 | 497-16005-5-ND | € 5,36000 | Similar |







