Direct

IFX81481ELVXUMA1 | |
|---|---|
DigiKey Part Number | IFX81481ELVXUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IFX81481ELVXUMA1 |
Description | IC REG CTRLR BUCK 14SSOP |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC PG-SSOP-14-3 |
Datasheet | Datasheet |
Category | Frequency - Switching 100kHz ~ 700kHz |
Manufacturer Infineon Technologies | Duty Cycle (Max) 99% |
Packaging Tape & Reel (TR) | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync Yes |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 14-LSSOP (0.154", 3.90mm Width) Exposed Pad |
Number of Outputs 1 | Supplier Device Package PG-SSOP-14-3 |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.75V ~ 45V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLF51801ELVXUMA1 | Infineon Technologies | 5 371 | TLF51801ELVXUMA1CT-ND | € 2,25000 | Direct |


