
IFCM20T65GDXKMA1 | |
|---|---|
DigiKey Part Number | IFCM20T65GDXKMA1-ND |
Manufacturer | |
Manufacturer Product Number | IFCM20T65GDXKMA1 |
Description | IGBT IPM 650V 20A 24-PWRDIP MOD |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 2 Phase 650 V 20 A 24-PowerDIP Module, Offset Leads |
Datasheet | Datasheet |
EDA/CAD Models | IFCM20T65GDXKMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | IGBT | |
Configuration | 2 Phase | |
Current | 20 A | |
Voltage | 650 V | |
Voltage - Isolation | 2000Vrms | |
Mounting Type | Through Hole | |
Package / Case | 24-PowerDIP Module, Offset Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 14,69000 | € 14,69 |
| 14 | € 9,95143 | € 139,32 |
| 112 | € 7,88902 | € 883,57 |
| 504 | € 7,39147 | € 3 725,30 |
| Unit Price without VAT: | € 14,69000 |
|---|---|
| Unit Price with VAT: | € 17,92180 |

