IDK05G65C5XTMA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: € 0,57717
Datasheet
Diode 650 V 5A Surface Mount PG-TO263-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDK05G65C5XTMA1

DigiKey Part Number
IDK05G65C5XTMA1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IDK05G65C5XTMA1
Description
DIODE SIL CARB 650V 5A PGTO2632
Customer Reference
Detailed Description
Diode 650 V 5A Surface Mount PG-TO263-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Zero Recovery Time > 500mA (Io)
Mfr
Reverse Recovery Time (trr)
0 ns
Series
Current - Reverse Leakage @ Vr
830 µA @ 650 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
160pF @ 1V, 1MHz
Part Status
Discontinued at DigiKey
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
650 V
Supplier Device Package
PG-TO263-2
Current - Average Rectified (Io)
5A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 5 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SICRB5650SMC Diode Solutions01655-SICRB5650TR-ND€ 0,57717Similar
In-Stock: 0
Marketplace Stock: 8 000 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes

Other Suppliers on DigiKey

8 000In Stock
Ships from Rochester Electronics, LLC