MFR Recommended
Similar

IDH02G65C5XKSA2 | |
|---|---|
DigiKey Part Number | IDH02G65C5XKSA2-ND |
Manufacturer | |
Manufacturer Product Number | IDH02G65C5XKSA2 |
Description | DIODE SIL CARB 650V 2A PGTO220 |
Customer Reference | |
Detailed Description | Diode 650 V 2A Through Hole PG-TO220-2 |
Datasheet | Datasheet |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Series | Capacitance @ Vr, F 70pF @ 1V, 1MHz |
Packaging Tube | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package PG-TO220-2 |
Voltage - DC Reverse (Vr) (Max) 650 V | Operating Temperature - Junction -55°C ~ 175°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IDH04G65C5XKSA2 | Infineon Technologies | 1 429 | IDH04G65C5XKSA2-ND | € 2,12000 | MFR Recommended |
| STPSC6H065D | STMicroelectronics | 937 | 497-13172-ND | € 2,46000 | Similar |



