


ICL8002GXUMA1 | |
|---|---|
DigiKey Part Number | ICL8002GXUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ICL8002GXUMA1 |
Description | IC LED DRIVER OFFL PWM 8DSO |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck) PWM Dimming PG-DSO-8-42 |
Datasheet | Datasheet |
EDA/CAD Models | ICL8002GXUMA1 Models |
Category | Voltage - Supply (Min) 9.8V |
Manufacturer Infineon Technologies | Voltage - Supply (Max) 26V |
Packaging Tape & Reel (TR) | Dimming PWM |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
Type AC DC Offline Switcher | Mounting Type Surface Mount |
Topology Flyback, Step-Down (Buck) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package PG-DSO-8-42 |
Number of Outputs 1 | Base Product Number |






