MFR Recommended

ICE3AR4780CJZXKLA1 | |
|---|---|
DigiKey Part Number | ICE3AR4780CJZXKLA1-ND |
Manufacturer | |
Manufacturer Product Number | ICE3AR4780CJZXKLA1 |
Description | IC OFFLINE SWITCH FLYBACK 7DIP |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz PG-DIP-7-1 |
Datasheet | Datasheet |
EDA/CAD Models | ICE3AR4780CJZXKLA1 Models |
Category | Voltage - Supply (Vcc/Vdd) 10.5V ~ 27V |
Manufacturer Infineon Technologies | Duty Cycle 75% |
Series | Frequency - Switching 100kHz |
Packaging Tube | Power (Watts) 31 W |
Part Status Obsolete | Fault Protection Over Load, Over Temperature, Over Voltage |
Output Isolation Isolated | Operating Temperature -40°C ~ 150°C (TJ) |
Internal Switch(s) Yes | Package / Case 8-DIP (0.300", 7.62mm), 7 Leads |
Voltage - Breakdown 800V | Supplier Device Package PG-DIP-7-1 |
Topology Flyback | Mounting Type Through Hole |
Voltage - Start Up 17 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICE5AR4780BZSXKLA1 | Infineon Technologies | 1 414 | 448-ICE5AR4780BZSXKLA1-ND | € 1,09000 | MFR Recommended |


