Similar

GS-065-008-1-L-MR | |
|---|---|
DigiKey Part Number | 448-GS-065-008-1-L-MRTR-ND - Tape & Reel (TR) 448-GS-065-008-1-L-MRCT-ND - Cut Tape (CT) 448-GS-065-008-1-L-MRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS-065-008-1-L-MR |
Description | GS-065-008-1-L-MR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 8A (Tc) Surface Mount 8-PDFN (5x6) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 225mOhm @ 2.2A, 6V |
Mfr | Vgs(th) (Max) @ Id 1.4V @ 1.74mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gate Charge (Qg) (Max) @ Vgs 1.5 nC @ 6 V |
Part Status Active | Vgs (Max) +7V, -10V |
FET Type | Input Capacitance (Ciss) (Max) @ Vds 52 pF @ 400 V |
Technology | Operating Temperature -40°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-PDFN (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 6V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IGLR65R200D2XUMA1 | Infineon Technologies | 6 625 | 448-IGLR65R200D2XUMA1CT-ND | € 2,44000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,02000 | € 4,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 2,22504 | € 1 112,52 |
| Unit Price without VAT: | € 4,02000 |
|---|---|
| Unit Price with VAT: | € 4,90440 |


