FZ1500R33HE3B60BPSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: € 1 607,70000
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: € 1 598,94000
Datasheet
Image for FZ1500R33HE3B60BPSA1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZ1500R33HE3B60BPSA1

DigiKey Part Number
448-FZ1500R33HE3B60BPSA1-ND
Manufacturer
Manufacturer Product Number
FZ1500R33HE3B60BPSA1
Description
IGBT MOD 3300V 1500A AG-IHVB190
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Single Switch 3300 V 1500 A 2400000 W Chassis Mount AG-IHVB190
Product Attributes
Filter Similar Products
Category
Vce(on) (Max) @ Vge, Ic
3.1V @ 15V, 1.5kA
Manufacturer
Infineon Technologies
Current - Collector Cutoff (Max)
5 mA
Series
Input Capacitance (Cies) @ Vce
280 nF @ 25 V
Packaging
Tray
Input
Standard
Part Status
Obsolete
NTC Thermistor
No
IGBT Type
Trench Field Stop
Operating Temperature
-40°C ~ 150°C (TJ)
Configuration
Single Switch
Mounting Type
Chassis Mount
Voltage - Collector Emitter Breakdown (Max)
3300 V
Package / Case
Module
Current - Collector (Ic) (Max)
1500 A
Supplier Device Package
AG-IHVB190
Power - Max
2400000 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FZ1500R33HE3C1BPSA1Infineon Technologies0448-FZ1500R33HE3C1BPSA1-ND€ 1 607,70000Parametric Equivalent
FZ1500R33HE3S6BOSA1Infineon Technologies0448-FZ1500R33HE3S6BOSA1-ND€ 1 598,94000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes