IGBT Module Trench Field Stop Three Phase Inverter 650 V 95 A 275 W Chassis Mount ACEPACK™ 2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS75R07W2E3B11ABOMA1

DigiKey Part Number
FS75R07W2E3B11ABOMA1-ND
Manufacturer
Manufacturer Product Number
FS75R07W2E3B11ABOMA1
Description
IGBT MOD 650V 95A 275W ACEPACK 2
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Three Phase Inverter 650 V 95 A 275 W Chassis Mount ACEPACK™ 2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Vce(on) (Max) @ Vge, Ic
1.9V @ 15V, 75A
Manufacturer
Infineon Technologies
Current - Collector Cutoff (Max)
50 µA
Series
Input Capacitance (Cies) @ Vce
4.6 nF @ 25 V
Packaging
Tray
Input
Standard
Part Status
Obsolete
NTC Thermistor
Yes
IGBT Type
Trench Field Stop
Operating Temperature
-40°C ~ 150°C (TJ)
Configuration
Three Phase Inverter
Mounting Type
Chassis Mount
Voltage - Collector Emitter Breakdown (Max)
650 V
Package / Case
Module
Current - Collector (Ic) (Max)
95 A
Supplier Device Package
ACEPACK™ 2
Power - Max
275 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.