
FS150R12N3T4B80BPSA1 | |
|---|---|
DigiKey Part Number | 448-FS150R12N3T4B80BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FS150R12N3T4B80BPSA1 |
Description | IGBT MODULE 1200V 150A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 1200 V 150 A Chassis Mount |
Category | Vce(on) (Max) @ Vge, Ic 2.1V @ 15V, 150A |
Manufacturer Infineon Technologies | Current - Collector Cutoff (Max) 1 mA |
Series | Input Capacitance (Cies) @ Vce 9350 pF @ 25 V |
Packaging Tray | Input Standard |
Part Status Active | NTC Thermistor Yes |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 150°C (TJ) |
Configuration Three Phase Inverter | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Package / Case Module |
Current - Collector (Ic) (Max) 150 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 108,76000 | € 108,76 |
| 10 | € 88,93300 | € 889,33 |
| Unit Price without VAT: | € 108,76000 |
|---|---|
| Unit Price with VAT: | € 132,68720 |

