
FS150R12N2T7B15BPSA1 | |
|---|---|
DigiKey Part Number | 448-FS150R12N2T7B15BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FS150R12N2T7B15BPSA1 |
Description | IGBT MOD 1200V 150A AG-ECONO2B |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Full Bridge Inverter 1200 V 150 A Chassis Mount AG-ECONO2B |
Datasheet | Datasheet |
EDA/CAD Models | FS150R12N2T7B15BPSA1 Models |
Category | Current - Collector Cutoff (Max) 12 µA |
Manufacturer Infineon Technologies | Input Capacitance (Cies) @ Vce 30.1 nF @ 25 V |
Series | Input Standard |
Packaging Tray | NTC Thermistor Yes |
Part Status Active | Operating Temperature -40°C ~ 175°C (TJ) |
IGBT Type Trench Field Stop | Mounting Type Chassis Mount |
Configuration Full Bridge Inverter | Package / Case Module |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Supplier Device Package AG-ECONO2B |
Current - Collector (Ic) (Max) 150 A | Base Product Number |
Vce(on) (Max) @ Vge, Ic 1.8V @ 15V, 150A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | € 75,01467 | € 1 125,22 |
| Unit Price without VAT: | € 75,01467 |
|---|---|
| Unit Price with VAT: | € 91,51790 |

