FS150R12KT4PBPSA2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 95
Unit Price: € 99,06000
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: € 102,57000
Datasheet
Image for FS150R12KT4PBPSA2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS150R12KT4PBPSA2

DigiKey Part Number
448-FS150R12KT4PBPSA2-ND
Manufacturer
Manufacturer Product Number
FS150R12KT4PBPSA2
Description
IGBT MODULE 1200V 150A 750W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Three Phase Inverter 1200 V 150 A 750 W Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tray
Part Status
Active
IGBT Type
Trench Field Stop
Configuration
Three Phase Inverter
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
150 A
Power - Max
750 W
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 150A
Current - Collector Cutoff (Max)
1 mA
Input Capacitance (Cies) @ Vce
9350 pF @ 25 V
Input
Standard
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
6€ 82,01667€ 492,10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 82,01667
Unit Price with VAT:€ 100,06034